



800C2BLKCAP | |
|---|---|
DigiKey Part Number | EG5838-ND |
Manufacturer | |
Manufacturer Product Number | 800C2BLKCAP |
Description | ROUND PB SWITCH CAP BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 800C2BLKCAP Models |
Category | Color Black |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 800 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 7.45mm Dia x 3.50mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15840 € | 3,96 € |
| 50 | 0,15400 € | 7,70 € |
| 100 | 0,14940 € | 14,94 € |
| 250 | 0,14368 € | 35,92 € |
| 500 | 0,13944 € | 69,72 € |
| 1.000 | 0,13534 € | 135,34 € |
| 5.000 | 0,12628 € | 631,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


