



800BWSP9SM6QE | |
|---|---|
DigiKey Part Number | 800BWSP9SM6QE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 800BWSP9SM6QE |
Description | SWITCH PUSH SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 800BWSP9SM6QE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Tape & Reel (TR) | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Surface Mount, Right Angle | Termination Style Gull Wing |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,18100 € | 1.590,50 € |
| Unit Price without VAT: | 3,18100 € |
|---|---|
| Unit Price with VAT: | 3,78539 € |


