




800AWSP9VS2QE | |
|---|---|
DigiKey Part Number | EG5837-ND |
Manufacturer | |
Manufacturer Product Number | 800AWSP9VS2QE |
Description | SWITCH PUSH SPST-NO 1A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 800AWSP9VS2QE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 3,00800 € | 30,08 € |
| 25 | 2,83680 € | 70,92 € |
| 50 | 2,71380 € | 135,69 € |
| 126 | 2,55738 € | 322,23 € |
| 252 | 2,44595 € | 616,38 € |
| 504 | 2,33915 € | 1.178,93 € |
| 1.008 | 2,23684 € | 2.254,73 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |



