Parametric Equivalent





700SP7M1REAP2BLKBLK | |
|---|---|
DigiKey Part Number | EG5834-ND |
Manufacturer | |
Manufacturer Product Number | 700SP7M1REAP2BLKBLK |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 700SP7M1REAP2BLKBLK Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.70mm x 12.70mm |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 700SP7M1REAP1BLK | E-Switch | 0 | 700SP7M1REAP1BLK-ND | 4,82625 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 5,47300 € | 54,73 € |
| 25 | 5,16120 € | 129,03 € |
| 50 | 4,93640 € | 246,82 € |
| 100 | 4,72140 € | 472,14 € |
| 270 | 4,42881 € | 1.195,78 € |
| 540 | 4,23504 € | 2.286,92 € |
| 1.080 | 4,04937 € | 4.373,32 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |


