



700SP7M1QEAP2REDBLK | |
|---|---|
DigiKey Part Number | 700SP7M1QEAP2REDBLK-ND |
Manufacturer | |
Manufacturer Product Number | 700SP7M1QEAP2REDBLK |
Description | SWITCH PUSHBUTTON SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 700SP7M1QEAP2REDBLK Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.70mm x 12.70mm |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,83890 € | 967,78 € |
| Unit Price without VAT: | 4,83890 € |
|---|---|
| Unit Price with VAT: | 5,75829 € |

