
700SP7M1QEAP2GRY | |
|---|---|
DigiKey Part Number | 141-700SP7M1QEAP2GRY-ND |
Manufacturer | |
Manufacturer Product Number | 700SP7M1QEAP2GRY |
Description | SWITCH PB SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 700SP7M1QEAP2GRY Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Color - Actuator/Cap Gray |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.70mm x 12.70mm |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,14105 € | 628,21 € |
| Unit Price without VAT: | 3,14105 € |
|---|---|
| Unit Price with VAT: | 3,73785 € |

