Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?
How Does the Switch Attach to your Product

700SP7B20VS3QE

DigiKey Part Number
700SP7B20VS3QE-ND
Manufacturer
Manufacturer Product Number
700SP7B20VS3QE
Description
SWITCH PUSHBUTTON SPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
700SP7B20VS3QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Round, Plunger
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
White
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
50,000 Cycles
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
3A (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5403,53578 €1.909,32 €
Unit Price without VAT:3,53578 €
Unit Price with VAT:4,20758 €