Parametric Equivalent
Parametric Equivalent




700SP7B11M6QE | |
|---|---|
DigiKey Part Number | 700SP7B11M6QE-ND |
Manufacturer | |
Manufacturer Product Number | 700SP7B11M6QE |
Description | SWITCH PUSHBUTTON SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 700SP7B11M6QE Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Right Angle, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 700SP7B10M6QEH | E-Switch | 5 | EG5831-ND | 5,12000 € | Parametric Equivalent |
| 700SP7B11M6QEH | E-Switch | 361 | 700SP7B11M6QEH-ND | 5,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 3,58884 € | 775,19 € |
| Unit Price without VAT: | 3,58884 € |
|---|---|
| Unit Price with VAT: | 4,27072 € |



