Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





700SP7B10M7QEH | |
|---|---|
DigiKey Part Number | EG5832-ND |
Manufacturer | |
Manufacturer Product Number | 700SP7B10M7QEH |
Description | SWITCH PUSHBUTTON SPDT 3A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Vertical, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 700SP7B10M7QEH Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Right Angle, Vertical, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 700SP7B10M7QE | E-Switch | 15 | 700SP7B10M7QE-ND | 5,18000 € | Parametric Equivalent |
| 700SP7B11M7QE | E-Switch | 46 | 700SP7B11M7QE-ND | 5,18000 € | Parametric Equivalent |
| 700SP7B11M7QEH | E-Switch | 0 | 700SP7B11M7QEH-ND | 3,29932 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 4,47800 € | 44,78 € |
| 25 | 4,22280 € | 105,57 € |
| 66 | 3,96758 € | 261,86 € |
| 132 | 3,79477 € | 500,91 € |
| 264 | 3,62913 € | 958,09 € |
| 528 | 3,47047 € | 1.832,41 € |
| 1.056 | 3,31844 € | 3.504,27 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |




