
700SP7B10M7QEC2RED | |
|---|---|
DigiKey Part Number | 141-700SP7B10M7QEC2RED-ND |
Manufacturer | |
Manufacturer Product Number | 700SP7B10M7QEC2RED |
Description | SWITCH PB SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Vertical, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 700SP7B10M7QEC2RED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Right Angle, Vertical, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,19375 € | 638,75 € |
| Unit Price without VAT: | 3,19375 € |
|---|---|
| Unit Price with VAT: | 3,80056 € |

