
Category | Switch Function On-Mom |
Mfr | Actuator Type Round, Plunger |
Series | Color - Actuator/Cap White |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical, Rear | Operating Temperature -30°C ~ 85°C |
Type Standard | Mechanical Life 50,000 Cycles |
Circuit | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 4,14000 € | 596,16 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

