




700SP7B10M2REH | |
|---|---|
DigiKey Part Number | EG2595-ND |
Manufacturer | |
Manufacturer Product Number | 700SP7B10M2REH |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 700SP7B10M2REH Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 4,16200 € | 41,62 € |
| 25 | 3,92520 € | 98,13 € |
| 96 | 3,60042 € | 345,64 € |
| 192 | 3,44344 € | 661,14 € |
| 288 | 3,35465 € | 966,14 € |
| 576 | 3,20799 € | 1.847,80 € |
| 1.056 | 3,08477 € | 3.257,52 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |











