




700SP7B10M2QEH | |
|---|---|
DigiKey Part Number | EG2594-ND |
Manufacturer | |
Manufacturer Product Number | 700SP7B10M2QEH |
Description | SWITCH PUSHBUTTON SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 700SP7B10M2QEH Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,92400 € | 39,24 € |
| 25 | 3,70080 € | 92,52 € |
| 96 | 3,39469 € | 325,89 € |
| 192 | 3,24661 € | 623,35 € |
| 288 | 3,16295 € | 910,93 € |
| 576 | 3,02472 € | 1.742,24 € |
| 1.056 | 2,90856 € | 3.071,44 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |


















