



700SP7B10M1QEHC1BLK | |
|---|---|
DigiKey Part Number | 700SP7B10M1QEHC1BLK-ND |
Manufacturer | |
Manufacturer Product Number | 700SP7B10M1QEHC1BLK |
Description | SWITCH PUSHBUTTON SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 700SP7B10M1QEHC1BLK Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPA106F | TE Connectivity ALCOSWITCH Switches | 0 | 450-1089-ND | 19,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 2,71069 € | 1.463,77 € |
| Unit Price without VAT: | 2,71069 € |
|---|---|
| Unit Price with VAT: | 3,22572 € |


