
700SP7B10M1QEC2RED | |
|---|---|
DigiKey Part Number | 141-700SP7B10M1QEC2RED-ND |
Manufacturer | |
Manufacturer Product Number | 700SP7B10M1QEC2RED |
Description | SWITCH PB SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 700SP7B10M1QEC2RED Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,95585 € | 591,17 € |
| Unit Price without VAT: | 2,95585 € |
|---|---|
| Unit Price with VAT: | 3,51746 € |

