Pushbutton Switch DPDT Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Panel Mount, Snap-In
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

700DP7M1REAP2BLKBLK

DigiKey Part Number
700DP7M1REAP2BLKBLK-ND
Manufacturer
Manufacturer Product Number
700DP7M1REAP2BLKBLK
Description
SWITCH PUSH DPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
700DP7M1REAP2BLKBLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,32000 €7,32 €
106,32400 €63,24 €
255,96320 €149,08 €
505,70380 €285,19 €
1005,45520 €545,52 €
2705,11700 €1.381,59 €
5404,89300 €2.642,22 €
1.0804,67838 €5.052,65 €
Manufacturers Standard Package
Unit Price without VAT:7,32000 €
Unit Price with VAT:8,71080 €