



700DP7B20VS2QEC1BLK | |
|---|---|
DigiKey Part Number | 700DP7B20VS2QEC1BLK-ND |
Manufacturer | |
Manufacturer Product Number | 700DP7B20VS2QEC1BLK |
Description | SWITCH PUSHBUTTON DPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 700DP7B20VS2QEC1BLK Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,73520 € | 1.147,04 € |
| Unit Price without VAT: | 5,73520 € |
|---|---|
| Unit Price with VAT: | 6,82489 € |

