Parametric Equivalent




700DP7B11M6QEH | |
|---|---|
DigiKey Part Number | 700DP7B11M6QEH-ND |
Manufacturer | |
Manufacturer Product Number | 700DP7B11M6QEH |
Description | SWITCH PUSHBUTTON DPDT 3A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 700DP7B11M6QEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Right Angle, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 4,26606 € | 4.095,42 € |
| Unit Price without VAT: | 4,26606 € |
|---|---|
| Unit Price with VAT: | 5,07661 € |


