



700DP7B10M1REC3BLK | |
|---|---|
DigiKey Part Number | 700DP7B10M1REC3BLK-ND |
Manufacturer | |
Manufacturer Product Number | 700DP7B10M1REC3BLK |
Description | SWITCH PUSH DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 700DP7B10M1REC3BLK Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPA206R | TE Connectivity ALCOSWITCH Switches | 184 | 450-1088-ND | 18,96000 € | Direct |


