700DP7B10M1QEC2BLK is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 184
Unit Price: 18,81000 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
What Electrical Ratings do You Need?

700DP7B10M1QEC2BLK

DigiKey Part Number
700DP7B10M1QEC2BLK-ND
Manufacturer
Manufacturer Product Number
700DP7B10M1QEC2BLK
Description
SWITCH PUSHBUTTON DPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
700DP7B10M1QEC2BLK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.35mm Dia
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
50,000 Cycles
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
3A (AC/DC)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPA206RTE Connectivity ALCOSWITCH Switches184450-1088-ND18,81000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,96530 €793,06 €
Manufacturers Standard Package
Unit Price without VAT:3,96530 €
Unit Price with VAT:4,71871 €