



700CSP7B71M7QE | |
|---|---|
DigiKey Part Number | 700CSP7B71M7QE-ND |
Manufacturer | |
Manufacturer Product Number | 700CSP7B71M7QE |
Description | SWITCH PUSHBUTTON SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 700CSP7B71M7QE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Electrical Life 50,000 Cycles |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 3A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 4,71147 € | 2.374,58 € |
| Unit Price without VAT: | 4,71147 € |
|---|---|
| Unit Price with VAT: | 5,60665 € |

