Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




700CSP7B60M2QE | |
|---|---|
DigiKey Part Number | 700CSP7B60M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 700CSP7B60M2QE |
Description | SWITCH PUSHBUTTON SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 700CSP7B60M2QE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Panel Mount, Rear | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 700CSP7B60M2QEH | E-Switch | 166 | 700CSP7B60M2QEH-ND | 6,40000 € | Parametric Equivalent |
| 700CSP7B60VS3QE | E-Switch | 0 | 700CSP7B60VS3QE-ND | 5,46009 € | Parametric Equivalent |
| 700CSP7B60VS3QEH | E-Switch | 0 | 700CSP7B60VS3QEH-ND | 4,95831 € | Parametric Equivalent |
| 700CSP7B61M2QE | E-Switch | 0 | 700CSP7B61M2QE-ND | 4,51095 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 4,48861 € | 969,54 € |
| Unit Price without VAT: | 4,48861 € |
|---|---|
| Unit Price with VAT: | 5,34145 € |



