
700C2ORG | |
|---|---|
DigiKey Part Number | 141-700C2ORG-ND |
Manufacturer | |
Manufacturer Product Number | 700C2ORG |
Description | ROUND PB SWITCH CAP ORNG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Orange Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 700C2ORG Models |
Category | Color Orange |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 700 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 9.50mm Dia x 6.35mm H |
Shape Round, Concave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,18360 € | 4,59 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,17300 € | 17,30 € |
| 250 | 0,16636 € | 41,59 € |
| 500 | 0,16148 € | 80,74 € |
| 2.000 | 0,15214 € | 304,28 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

