
700ASP7B10M6RECUTACT173 | |
|---|---|
DigiKey Part Number | 141-700ASP7B10M6RECUTACT173-ND |
Manufacturer | |
Manufacturer Product Number | 700ASP7B10M6RECUTACT173 |
Description | SWITCH PB SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Tray | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Right Angle, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 3,08671 € | 666,73 € |
| Unit Price without VAT: | 3,08671 € |
|---|---|
| Unit Price with VAT: | 3,67318 € |

