



700ASP7B10M6RE | |
|---|---|
DigiKey Part Number | 700ASP7B10M6RE-ND |
Manufacturer | |
Manufacturer Product Number | 700ASP7B10M6RE |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 700ASP7B10M6RE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Right Angle, Rear | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Circular - 6.35mm Dia |
Switch Function On-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 4,24528 € | 916,98 € |
| Unit Price without VAT: | 4,24528 € |
|---|---|
| Unit Price with VAT: | 5,05188 € |

