



700ASP7B10M2QE | |
|---|---|
DigiKey Part Number | 700ASP7B10M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 700ASP7B10M2QE |
Description | SWITCH PUSHBUTTON SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 700ASP7B10M2QE Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Circular - 6.35mm Dia |
Switch Function On-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 3,04778 € | 658,32 € |
| Unit Price without VAT: | 3,04778 € |
|---|---|
| Unit Price with VAT: | 3,62686 € |

