



600SP3S2M1Q | |
|---|---|
DigiKey Part Number | 600SP3S2M1Q-ND |
Manufacturer | |
Manufacturer Product Number | 600SP3S2M1Q |
Description | SWITCH SLIDE SPDT 1A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 600SP3S2M1Q Models |
Category | Contact Material Copper Alloy |
Manufacturer E-Switch | Contact Finish Silver |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features IP67 - Dust Tight, Waterproof |
Circuit SPDT | Operating Temperature -40°C ~ 80°C |
Contact Timing Not Specified | Actuator Material Polybutylene Terephthalate (PBT) |
Switch Function On-Off-On | Switch Travel 2.00mm |
Current Rating (Amps) 1A (DC) | Mechanical Life 20,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 20,000 Cycles |
Actuator Type Standard | Base Product Number |
Actuator Length 2.81mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,74488 € | 439,71 € |
| Unit Price without VAT: | 1,74488 € |
|---|---|
| Unit Price with VAT: | 2,07641 € |

