



600SP1S1M3R | |
|---|---|
DigiKey Part Number | 600SP1S1M3R-ND |
Manufacturer | |
Manufacturer Product Number | 600SP1S1M3R |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 600SP1S1M3R Models |
Category | Contact Material Copper Alloy |
Manufacturer E-Switch | Contact Finish Gold |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features IP67 - Dust Tight, Waterproof |
Circuit SPDT | Operating Temperature -40°C ~ 80°C |
Contact Timing Not Specified | Actuator Material Polybutylene Terephthalate (PBT) |
Switch Function On-On | Switch Travel 4.00mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 20,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 20,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,98080 € | 396,16 € |
| Unit Price without VAT: | 1,98080 € |
|---|---|
| Unit Price with VAT: | 2,35715 € |

