
600DP3S1M4Q | |
|---|---|
DigiKey Part Number | 141-600DP3S1M4Q-ND |
Manufacturer | |
Manufacturer Product Number | 600DP3S1M4Q |
Description | 600DP3S1M4Q |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 600DP3S1M4Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Recessed | |
Actuator Length | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | 4.00mm | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 2,22530 € | 1.201,66 € |
| Unit Price without VAT: | 2,22530 € |
|---|---|
| Unit Price with VAT: | 2,64811 € |

