
600DP1S1M4R | |
|---|---|
DigiKey Part Number | 141-600DP1S1M4R-ND |
Manufacturer | |
Manufacturer Product Number | 600DP1S1M4R |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 600DP1S1M4R Models |
Category | Actuator Type Recessed |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -40°C ~ 80°C |
Contact Timing Not Specified | Actuator Material Polybutylene Terephthalate (PBT) |
Switch Function On-On | Switch Travel 4.00mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 20,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 20,000 Cycles |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 2,26062 € | 366,22 € |
| Unit Price without VAT: | 2,26062 € |
|---|---|
| Unit Price with VAT: | 2,69014 € |

