Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
What is your Application?

600DP1S1M2Q

DigiKey Part Number
600DP1S1M2Q-ND
Manufacturer
Manufacturer Product Number
600DP1S1M2Q
Description
SWITCH SLIDE DPDT 1A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
600DP1S1M2Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
E-Switch
Contact Finish
Silver
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Features
IP67 - Dust Tight, Waterproof
Circuit
DPDT
Operating Temperature
-40°C ~ 80°C
Contact Timing
Not Specified
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Function
On-On
Switch Travel
4.00mm
Current Rating (Amps)
1A (DC)
Mechanical Life
20,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
20,000 Cycles
Actuator Type
Recessed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,41605 €483,21 €
Unit Price without VAT:2,41605 €
Unit Price with VAT:2,87510 €