Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
How Many Poles do you need?

5511MYELX

DigiKey Part Number
5511MYELX-ND
Manufacturer
Manufacturer Product Number
5511MYELX
Description
SWITCH PUSH SPDT 0.3A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Keyswitch Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5511MYELX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
300mA (DC)
Mfr
Voltage Rating - DC
12 V
Series
Actuator Type
Square, Button
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Yellow
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Keyswitch
Operating Temperature
-25°C ~ 65°C
Circuit
Mechanical Life
500,000 Cycles
Switch Function
On-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,99298 €996,49 €
Manufacturers Standard Package
Unit Price without VAT:1,99298 €
Unit Price with VAT:2,37165 €