



5511MYELREDGRN | |
|---|---|
DigiKey Part Number | 5511MYELREDGRN-ND |
Manufacturer | |
Manufacturer Product Number | 5511MYELREDGRN |
Description | SWITCH PUSHBUTTON SPDT 30MA 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5511MYELREDGRN Models |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Illumination Type, Color LED, Green/Red |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.2 VDC |
Type Keyswitch, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -25°C ~ 65°C |
Switch Function On-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 30mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,59118 € | 1.295,59 € |
| Unit Price without VAT: | 2,59118 € |
|---|---|
| Unit Price with VAT: | 3,08350 € |

