



Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.2 VDC |
Type Keyswitch, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -25°C ~ 65°C |
Switch Function On-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 300mA (DC) | Base Product Number |

