Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

5511MGRYREDGRN

DigiKey Part Number
EG1724-ND
Manufacturer
Manufacturer Product Number
5511MGRYREDGRN
Description
SWITCH PUSH SPDT 0.03A 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Gray
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
2.2 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 65°C
Mechanical Life
500,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,62380 €1.311,90 €
Manufacturers Standard Package
Unit Price without VAT:2,62380 €
Unit Price with VAT:3,12232 €