



5511MGRNX | |
|---|---|
DigiKey Part Number | 5511MGRNX-ND |
Manufacturer | |
Manufacturer Product Number | 5511MGRNX |
Description | SWITCH PUSH SPDT 0.3A 12V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5511MGRNX Models |
Category | Current Rating (Amps) 300mA (DC) |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Green |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch | Operating Temperature -25°C ~ 65°C |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function On-Mom | Base Product Number |

