
5511GRYX | |
|---|---|
DigiKey Part Number | 141-5511GRYX-ND |
Manufacturer | |
Manufacturer Product Number | 5511GRYX |
Description | RECTANGLE SWITCH CAP GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rectangular Keyswitch Switch Cap Gray Snap Fit |
Category | Shape Rectangular |
Manufacturer E-Switch | Color Gray |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 5500 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Keyswitch | Size 17.30mm L x 17.10mm W x 10.10mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43996 € | 219,98 € |
| Unit Price without VAT: | 0,43996 € |
|---|---|
| Unit Price with VAT: | 0,52355 € |

