
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Rectangular | |
Color | Gray | |
Illumination | Illumination Opening | |
For Use With/Related Products | 5500 Series | |
Mounting Type | Snap Fit | |
Size | 17.30mm L x 17.10mm W x 10.10mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,53960 € | 13,49 € |
| 50 | 0,51620 € | 25,81 € |
| 100 | 0,49380 € | 49,38 € |
| 250 | 0,46572 € | 116,43 € |
| 500 | 0,44550 € | 222,75 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

