Rectangular Keyswitch Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Keyswitch Switch Cap Black Snap Fit
5511BLKX_view2

5511BLKX

DigiKey Part Number
141-5511BLKX-ND
Manufacturer
Manufacturer Product Number
5511BLKX
Description
RECTANGLE SWITCH CAP BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rectangular Keyswitch Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
E-Switch
Color
Black
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
5500 Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Keyswitch
Size
17.30mm L x 17.10mm W x 10.10mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 445
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,57000 €5,70 €
250,53800 €13,45 €
500,51480 €25,74 €
1000,49260 €49,26 €
2500,46456 €116,14 €
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €