



5501MWHTX | |
|---|---|
DigiKey Part Number | EG1708-ND |
Manufacturer | |
Manufacturer Product Number | 5501MWHTX |
Description | SWITCH PUSH SPDT 0.3A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5501MWHTX Models |
Category | Current Rating (Amps) 300mA (DC) |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch | Operating Temperature -25°C ~ 65°C |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function On-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,49184 € | 1.245,92 € |
| Unit Price without VAT: | 2,49184 € |
|---|---|
| Unit Price with VAT: | 2,96529 € |

