
5501MGRYYEL | |
|---|---|
DigiKey Part Number | 141-5501MGRYYEL-ND |
Manufacturer | |
Manufacturer Product Number | 5501MGRYYEL |
Description | 5501MGRYYEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5501MGRYYEL Models |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Square, Button |
Series | Color - Actuator/Cap Gray |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch, Illuminated | Operating Temperature -25°C ~ 65°C |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function On-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 300mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,27212 € | 1.636,06 € |
| Unit Price without VAT: | 3,27212 € |
|---|---|
| Unit Price with VAT: | 3,89382 € |

