



5501MBLKGRNRED | |
|---|---|
DigiKey Part Number | EG5820-ND |
Manufacturer | |
Manufacturer Product Number | 5501MBLKGRNRED |
Description | SWITCH PUSH SPDT 0.3A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5501MBLKGRNRED Models |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Green/Red |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.2 VDC |
Type Keyswitch, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -25°C ~ 65°C |
Switch Function On-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 300mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,48452 € | 1.742,26 € |
| Unit Price without VAT: | 3,48452 € |
|---|---|
| Unit Price with VAT: | 4,14658 € |

