



5501M4X | |
|---|---|
DigiKey Part Number | 5501M4X-ND |
Manufacturer | |
Manufacturer Product Number | 5501M4X |
Description | SWITCH PUSH SPDT 0.3A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5501M4X Models |
Category | Current Rating (Amps) 300mA (DC) |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -25°C ~ 65°C |
Type Keyswitch | Mechanical Life 500,000 Cycles |
Circuit | Base Product Number |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,20300 € | 32,03 € |
| 25 | 3,02040 € | 75,51 € |
| 50 | 2,88940 € | 144,47 € |
| 100 | 2,76370 € | 276,37 € |
| 250 | 2,60564 € | 651,41 € |
| 500 | 2,49184 € | 1.245,92 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |



