



Category | Color Gray |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 5500 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 17.10mm L x 12.30mm W x 10.10mm H |
Switch Type Keyswitch | Base Product Number |
Shape Rectangular |

