



Category | Color Gray |
Manufacturer E-Switch | Illumination Illumination Opening |
Series | For Use With/Related Products 5500 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 17.10mm L x 12.30mm W x 10.10mm H |
Switch Type Keyswitch | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43518 € | 217,59 € |
| Unit Price without VAT: | 0,43518 € |
|---|---|
| Unit Price with VAT: | 0,51786 € |

