Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
What Electrical Ratings do You Need?

520.03-BLK

DigiKey Part Number
EG1419-ND
Manufacturer
Manufacturer Product Number
520.03-BLK
Description
SWITCH PUSH SPST-NO 0.01A 35V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
Off-Mom
Mfr
Current Rating (Amps)
10mA (DC)
Series
Voltage Rating - DC
35 V
Packaging
Bulk
Actuator Type
Square, Button
Part Status
Obsolete
Actuator Marking
No Marking
Mounting Type
Through Hole
Color - Actuator/Cap
Black
Type
Standard
Termination Style
PC Pin
Circuit
Electrical Life
500,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.