Similar
Similar




500SSP3S2M7QEA | |
|---|---|
DigiKey Part Number | 500SSP3S2M7QEA-ND |
Manufacturer | |
Manufacturer Product Number | 500SSP3S2M7QEA |
Description | SWITCH SLIDE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 500SSP3S2M7QEA Models |
Category | Actuator Length 6.88mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole, Right Angle, Vertical |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-Off-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 5A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 120 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1103M2S5AV2BE2 | C&K | 0 | 108-1103M2S5AV2BE2-ND | 7,50913 € | Similar |
| 48ASSP3S3M7RBT | Grayhill Inc. | 0 | 48ASSP3S3M7RBT-ND | 3,27092 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 2,77533 € | 874,23 € |
| Unit Price without VAT: | 2,77533 € |
|---|---|
| Unit Price with VAT: | 3,30264 € |



