
500SSP2S3M1QEB | |
|---|---|
DigiKey Part Number | 141-500SSP2S3M1QEB-ND |
Manufacturer | |
Manufacturer Product Number | 500SSP2S3M1QEB |
Description | SWITCH SLIDE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 500SSP2S3M1QEB Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 9.40mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount |
Circuit SPDT | Termination Style Solder Lug |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 5A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 120 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 2,34264 € | 506,01 € |
| Unit Price without VAT: | 2,34264 € |
|---|---|
| Unit Price with VAT: | 2,78774 € |

