
500SSP2S2M7REA | |
|---|---|
DigiKey Part Number | 141-500SSP2S2M7REA-ND |
Manufacturer | |
Manufacturer Product Number | 500SSP2S2M7REA |
Description | 500SSP2S2M7REA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 500SSP2S2M7REA Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 4.72mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 20 V | Mechanical Life 50,000 Cycles |
Voltage Rating - DC 20 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 3,12813 € | 1.576,58 € |
| Unit Price without VAT: | 3,12813 € |
|---|---|
| Unit Price with VAT: | 3,72247 € |

