




500SSP1S1M7QEA | |
|---|---|
DigiKey Part Number | EG2480-ND |
Manufacturer | |
Manufacturer Product Number | 500SSP1S1M7QEA |
Description | SWITCH SLIDE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 500SSP1S1M7QEA Models |
Category | Actuator Length 4.72mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole, Right Angle, Vertical |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 5A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 120 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,04100 € | 30,41 € |
| 63 | 2,60889 € | 164,36 € |
| 126 | 2,46492 € | 310,58 € |
| 252 | 2,33313 € | 587,95 € |
| 504 | 2,21387 € | 1.115,79 € |
| 1.008 | 2,10700 € | 2.123,86 € |
| 2.520 | 1,98412 € | 4.999,98 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |



